IRCPFC-W1206LF-03-1001-BWiderstand, fest, Oberflächenmontage, einzeln
Res Thin Film 1206 1K Ohm 0.1% 0.33W(1/3W) ±25ppm/°C Sulfur Resistant Pad SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 1K | |
| 0.1% | |
| 200 | |
| No | |
| 0.33 (1/3) | |
| Thin Film | |
| -65 | |
| 150 | |
| ±25 | |
| 70 to 150 | |
| High Stability | |
| No | |
| No | |
| Yes | |
| 1206 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206 | |
| 3.2 | |
| 1.6 | |
| 0.61 | |
| ±0.15 | |
| ±0.13 | |
| ±0.1 | |
| Surface Mount |
This is a PFC-W1206LF-03-1001-B fixed single surface-mount resistor from IRC (TT electronics). This durable part has a power rating of 0.33 (1/3) W. This product has a resistance value of 1K Ohm. Its temperature coefficient is ±25 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature of -65 to 150 °C. This product is 3.2 mm long, 0.61 mm tall and 1.6 mm deep. This device utilizes thin film technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

