IRCPFC-W1206LF-03-1002-BWiderstand, fest, Oberflächenmontage, einzeln
Res Thin Film 1206 10K Ohm 0.1% 0.33W(1/3W) ±25ppm/°C Sulfur Resistant Pad SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | No |
| 10K | |
| 0.1% | |
| 200 | |
| No | |
| 0.33 (1/3) | |
| Thin Film | |
| -65 | |
| 150 | |
| ±25 | |
| 70 to 150 | |
| High Stability|Moisture Resistant | |
| No | |
| No | |
| Yes | |
| 1206 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206 | |
| 3.2 | |
| 1.6 | |
| 0.61 | |
| ±0.15 | |
| ±0.13 | |
| ±0.1 | |
| Surface Mount |
The PFC-W1206LF-03-1002-B fixed single surface-mount resistor from IRC (TT electronics) makes it easy to add resistors to your circuit board. This product has a resistance value of 10K Ohm. This dependable part has a power rating of 0.33 (1/3) W. Its temperature coefficient is ±25 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature of -65 to 150 °C. This product is 3.2 mm long, 0.61 mm tall and 1.6 mm deep. This device utilizes thin film technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

