TDK-Lambda AmericasPFE300SA-28/TAC-DC-Spannungsversorgung
AC/DC Power Supply Single-OUT 28V 10.8A 302W 11-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 28 | |
| 10.8 | |
| 302 | |
| 85 | |
| 265 | |
| 3000VAC | |
| 56mV | |
| 56mV | |
| 3.2 | |
| 47 to 63 | |
| ±2 | |
| 89.5(Typ) | |
| No | |
| PC Pins | |
| PC Pins | |
| No | |
| 280mV | |
| No | |
| -40 | |
| 100 | |
| 200 | |
| Befestigung | Through Hole |
| Verpackungshöhe | 12.7 mm |
| Verpackungsbreite | 61 mm |
| Verpackungslänge | 116.8 mm |
| Leiterplatte geändert | 11 |
| 11 | |
| Leitungsform | Through Hole |
Ensure your electronic devices operate by using this PFE300SA-28/T AC to DC power supply from TDK-Lambda. It has a voltage of 28 V and maximum output power of 302 W. This part's single output can handle a current up to 10.8 A. This part has a minimum operating temperature of -40 °C and a maximum of 100 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

