Pulse Electronics CorporationPG0871.821NLTInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 0.82uH/0.71uH 20% 100KHz Ferrite 19A 0.0023Ohm DCR Automotive AEC-Q200 T/R
When it comes to magnetics, starting with its power inductors and arriving at its differential and common mode chokes, YAGEO Group offers some of the most comprehensive product offerings in the market.
YAGEO Group’s power inductors are some of the best in the industry when it comes to DC-DC converters, high-frequency, and regulator functions. These functions are typically designed in cluster panels, electric pumps, powertrain, ADAS and infotainment systems. Our inductors offer you low DCR, high current tolerance, and capability to operate under extreme heat conditions reaching up to 155°C.
YAGEO Group also offers power inductors with metal composite cores for applications that require low core loss.
In addition, we also offer differential and common mode chokes suitable for most noise filtering in chargers, inverters and EMI suppression applications in ADAS, powertrain, infotainment and wireless power transfer systems.

YAGEO Group’s product portfolio for noise suppression and mitigation includes safety capacitors, HHBC differential mode chokes (featuring Fe-Si core,) SCR/SC common mode chokes (with Mn-Zn core,) and SC-D 700L series common mode chokes (with Ni-Zn core.) These are typically designed in ADAS, powertrain, infotainment and wireless power transfer for interference prevention and EMI suppression.
YAGEO Group also makes ferrite tiles for wireless power transfer applications for electric car chargers.

| Compliant | |
| EAR99 | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 0.82u(OCL)/0.71u | |
| 20% | |
| 100K | |
| 19 | |
| 21 | |
| 0.0023(Typ) | |
| 62M(Typ) | |
| 3 | |
| -40 | |
| 130 | |
| Tape and Reel | |
| 7.6 | |
| Surface Mount | |
| 7.4 | |
| 6.4 |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

