| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Microphone | |
| Class-AB | |
| 0.0004% | |
| Differential | |
| 1-Channel Mono | |
| ±4.75 | |
| ±5 | |
| ±5.25 | |
| ±40@±5V | |
| Dual | |
| -40 | |
| 85 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2(Max) - 0.05(Min) mm |
| Verpackungsbreite | 5.6(Max) mm |
| Verpackungslänge | 10.5(Max) mm |
| Leiterplatte geändert | 28 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SSOP |
| 28 | |
| Leitungsform | Gull-wing |
This PGA2500IDBG4 class D amplifier from Texas Instruments has a large mid-band. It has a differential input signal and a differential output signal. It has a maximum load resistance of 600 Ohm. Its typical dual supply voltage is ±5 V, with a minimum of ±4.75 V and maximum of ±5.25 V. It has a 1-channel mono output. This audio amplifier has a temperature range of -40 °C to 85 °C. This device uses dual power supplies.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

