PanduitPH10-38R-ESteckverbinderanschlüsse
Ring Tongue Terminal 10-12AWG Copper Yellow 30.48mm Tin Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 9.52 | |
| Tin | |
| 10-12 | |
| 600V | |
| 125 | |
| Polyolefin | |
| Bag | |
| 30.48 | |
| 14.99 | |
| Yellow | |
| Cable Mount |
The ring tongue terminal PH10-38R-E wire terminal from Panduit makes it simple to connect to your terminals. This product is 30.48 mm long and 14.99 mm. Its wire is 10-12 AWG.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

