Pulse Electronics CorporationPH9185.011NLTTransformator

Power Transformer 1CT:1CT 5000Vrms 6 Terminal Gull Wing SMD

This PH9185.011NLT RF transformer from Pulse is compact, lightweight, and experiences minimized heat dissipation. This switching transformer has an operating temperature range of -40 °C to 125 °C. It has 6 terminals. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a turn ratio of 1:1. It also has a switching mode transformer. The maximum DCR on the primary side is 0.5 Ohm. This product is 10 mm long, 12.5 mm tall and 13 mm deep.

Import TariffMay apply to this part

Auf Lager: 600 Stück

Regional Inventory: 150

    Total67,35 €Price for 39

    150 auf Lager: morgen versandbereit

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2214+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      China
      • In Stock: 150 Stück
      • Price: 1,7268 €
    • (150)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2548+
      Manufacturer Lead Time:
      11 Wochen
      • In Stock: 450 Stück
      • Price: 1,9860 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.