50-75% Rabatt
Pulse Electronics CorporationPH9185.043NLTTransformator
Power Transformer 4CT:3CT 5000Vrms 6 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| 8504.31.40.65 | |
| Automotive | No |
| PPAP | No |
| Push Pull Transformer | |
| 4CT:3CT | |
| Dual | |
| Dual | |
| 1260 | |
| 0.7 | |
| 0.56 | |
| 5000Vrms | |
| Gull Wing | |
| Surface Mount | |
| 6 | |
| -40 | |
| 125 | |
| SMD | |
| Tape and Reel | |
| 10 | |
| 12.5 | |
| 13 |
By stepping up and down the voltage in your switch mode power supply circuit, this PH9185.043NLT switching transformer from Pulse will become galvanically isolated. This switching transformer has an operating temperature range of -40 °C to 125 °C. It has 6 terminals. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It also has a switching mode transformer. This product is 10 mm long, 12.5 mm tall and 13 mm deep. It has a turn ratio of 4:3. The maximum DCR on the primary side is 0.7 Ohm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

