KEMET CorporationPHE450RB4470JR06Kondensator, Kunststofffilm
Cap Film 0.0047uF 1600V PP 5%( 18 X 5.5 X 10.5mm) Radial Plastic Rectangular Can 15mm 105°C Bag
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.0047uF | |
| 5% | |
| 1600VDC|650VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| 18 X 5.5 X 10.5 | |
| Straight | |
| -55 | |
| 105 | |
| Bag | |
| 18 | |
| 5.5 | |
| 10.5 | |
| 1.5 | |
| 0.8 | |
| 6 | |
| 10.5 |
The insulating plastic film dielectric in this pulse PHE450RB4470JR06 plastic film capacitor from Kemet makes it great for reducing mounting space requirements on a PCB. It can withstand a voltage of 1600 VDC|650VAC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 5%. The PHE450RB4470JR06 polypropylene film capacitor has a radial termination style. This product is 18(Max) mm long, 10.5(Max) mm tall and 5.5(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. Its capacitance value is 0.0047uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

