ProTek DevicesPHP208Überspannungsbegrenzer (TVS)
TVS Diode Single Bi-Dir 295V 15KW 2-Pin
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 347 | |
| 536 | |
| 295 | |
| 28 | |
| 250 | |
| 1 | |
| 15000 | |
| -55 | |
| 150 | |
| Verpackungshöhe | 57.91(Max) mm |
| Verpackungsbreite | 13.46(Max) mm |
| Verpackungslänge | 35.69(Max) mm |
| Leiterplatte geändert | 2 |
| 2 |
This PHP208 TVS diode developed by ProTek Devices can help protect your expensive equipment and electronics. Its maximum leakage current is 250 μA. Its peak pulse power dissipation is 15000 W. Its test current is 1 mA. This device's maximum clamping voltage is 536 V and minimum breakdown voltage is 347 V. This TVS diode has an operating temperature range of -55 °C to 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
