SamtecPHT-105-01-L-DSteckverbinderleisten und Leiterplattenbuchsen

Conn Unshrouded Header HDR 10 POS 2.54mm Press Fit ST Top Entry Thru-Hole Tube

Support physical configuration options for jumper posts by mounting this unshrouded PHT-105-01-L-D header connector from Samtec. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. This is a 2-row connector. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 4.8 A/contact. This connector has an operating temperature of -55 to 125 °C. This product is 12.7 mm long, 8.38 mm tall and 5.02 mm deep. It uses the press fit termination method. PHT-105-01-L-D is housed in liquid crystal polymer.

Auf Lager: 609 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    4 Wochen
    • Price:

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.