Diodes IncorporatedPI7C9X3G606GPBFCAEXPCI Express-Schaltern
The PI7C9X3G606GP is Diodes Incorporated's second PCIe® 3.0 packet switch. It supports 6 lanes of PCIe 3.0 SERDES in flexible 3, 5, and 6-port configurations.
PI7C9X3G606GP PCIe 3.0 Packet Switch
The PI7C9X3G606GP is Diodes Incorporated's second PCIe® 3.0 packet switch. It supports 6 lanes of PCIe 3.0 SERDES in flexible 3-port, 5-port, and 6-port configurations complementing the 8-lane PI7C9X3G808GP. The PI7C9X3G606GP’s architecture allows for flexible port configuration by allocating variable lane widths for each port. The device can be configured to have different port types such as upstream ports, downstream ports, and Cross-Domain End-Point (CDEP) ports to support various applications.
Inside the packet switch, multiple DMA channels are embedded to facilitate data communication more efficiently among the host(s) and end-points. The PI7C9X3G606GP also offers additional benefits such as maintaining high signal integrity in stress channels; advanced power management mechanisms; enhanced reliability, availability, and serviceability (RAS); and surprised hot plug with LED enclosure management.
Application Examples:
• Networking Switch/Routers
• Wired/Wireless Telecom/Data Communication
• Printers/MFPs/Peripherals
• Surveillance/Security
• Fail-Over Systems
• Control Planes
• NAS/Storage
• Embedded Systems
• HBA/Combo Cards
• IPC/Industrial Control
Application Photos
Features and Benefits:
• Flexible ports/lanes configuration o x1/x2 lanes options meet multiple applications • Integrated PCIe Gen3 clock buffer o Provides flexibility in design and reduces the overall cost • Low packet forwarding latency<150ns (typical case) o High performance for data transmission • Advanced power savings o Reduces Power Usage and Power Dissipation • One Cross-Domain End-Point (CDEP) and 4 physical or 8 virtual DMA channels o Support dual host application • Advanced error reporting, error handling mechanism, end-to-end data protection, hot-plug and surprise removal o Highly reliable • Diagnostic Software Tools: PHY eye, MAC viewer, online remote loopback PRBS, and compliance testing o Helpful in debugging and project development
Diodes Incorporated Articles & Videos
Great Things Come in Small (Outline) Packages (Article)
Integrated Solutions to USB Type-C Port Implementation Challenges
Related Products
PCI Express®, PCIe®, PCI-SIG®, and PCI™ are trademarks or registered trademarks and/or service marks of PCI-SIG Corporation.
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| System Interconnect Switch | |
| Gen3 | |
| 3 | |
| 6 | |
| 6 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.83 |
| Verpackungsbreite | 10 |
| Verpackungslänge | 10 |
| Leiterplatte geändert | 144 |
| Standard-Verpackungsname | BGA |
| Lieferantenverpackung | FC-LFBGA |
| 144 |
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

