Microchip TechnologyPIC10F322T-I/OTMicrocontrollers - MCUs

MCU 8-bit PIC RISC 0.896KB Flash 2.5V/3.3V/5V 6-Pin SOT-23 T/R

Use this programmable PIC10F322T-I/OT microcontroller manufactured by Microchip Technology, to dress up any design. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 20 MHz. Its ADC resolution is 8. This device is based on the PIC core architecture. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.5 V, while its maximum is 5.5 V. Its flash program memory is 0.896KB. This is a 8 bit processor.

8.976 Stück: morgen versandbereit

    Total0,65 €Price for 1

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2327+
      Manufacturer Lead Time:
      5 Wochen
      Minimum Of :
      1
      Maximum Of:
      8976
      Country Of origin:
      Thailand
         
      • Price: 0,6474 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2327+
      Manufacturer Lead Time:
      5 Wochen
      Country Of origin:
      Thailand
      • In Stock: 8.976 Stück
      • Price: 0,6474 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.