Microchip TechnologyPIC12F1571-I/MSMicrocontrollers - MCUs
MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V 8-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| PIC12 | |
| RISC | |
| PIC | |
| PIC | |
| 32 | |
| 32 | |
| 8 | |
| Flash | |
| 1.75KB | |
| 128B | |
| Yes | |
| 6 | |
| 4 | |
| 1 | |
| 1 | |
| 4 | |
| 10 | |
| 1 | |
| 1 | |
| 5 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| No | |
| No | |
| 2.3 | |
| 2.5|3.3|5 | |
| 5.5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.85 |
| Verpackungsbreite | 3 |
| Verpackungslänge | 3 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | MSOP |
| 8 | |
| Leitungsform | Gull-wing |
Crucial to any electronic system is this PIC12F1571-I/MS microcontroller from Microchip Technology, a mini computer that can be programmed to do whatever you want. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 16 MHz. Its flash program memory is 1.75KB. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 1.8|2.5 V, while its maximum is 3.6|5.5 V. This device is based on the PIC core architecture. Its ADC resolution is 10, while its DAC resolution is 5. This is a 8 bit processor.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

