Microchip TechnologyPIC12F1572T-I/SNMicrocontrollers - MCUs
MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.15 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| PIC12 | |
| RISC | |
| PIC | |
| PIC | |
| 32 | |
| 32 | |
| 8 | |
| Flash | |
| 3.5KB | |
| 256B | |
| Yes | |
| USART | |
| 6 | |
| 4 | |
| 1 | |
| 1 | |
| 4 | |
| 10 | |
| 1 | |
| 1 | |
| 5 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| No | |
| No | |
| 2.3 | |
| 2.5|3.3|5 | |
| 5.5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.25(Min) mm |
| Verpackungsbreite | 3.9 mm |
| Verpackungslänge | 4.9 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 | |
| Leitungsform | Gull-wing |
Numerous circuit components and their functionalities can be centralized into one single unit with the PIC12F1572T-I/SN microcontroller from Microchip Technology! This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 16 MHz. Its ADC resolution is 10, while its DAC resolution is 5. This is a 8 bit processor. This device is based on the PIC core architecture. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 1.8|2.5 V, while its maximum is 3.6|5.5 V. Its flash program memory is 3.5KB.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

