Microchip TechnologyPIC12LC671-04I/PMicrocontrollers - MCUs

MCU 8-bit PIC RISC 1.75KB EPROM 3.3V/5V 8-Pin PDIP Tube

With the PIC12LC671-04I/P microcontroller by Microchip Technology, many functions and tasks can be automated to a developer's desired specifications. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 4 MHz. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.5 V, while its maximum is 5.5 V. Its eprom program memory is 1.75KB. This is a 8 bit processor. This device is based on the PIC core architecture. Its ADC resolution is 8.

Auf Lager: 55 StĂĽck

Quantity Increments of 60 Minimum 60
  • Date Code:
    2534+
    Manufacturer Lead Time:
    7 Wochen
    Country Of origin:
    Thailand
    • Price: 4,3375 €
    1. 60+4,3375 €
    2. 3000+3,8532 €
    3. 6000+3,6713 €
    4. 9000+3,5379 €
    5. 12000+3,4270 €
    6. 15000+3,3664 €
    7. 30000+3,3369 €

UAV-Bedrohungen wirksam abwehren

So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.