Microchip TechnologyPIC12LF1572-I/PMicrocontrollers - MCUs

MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V 8-Pin PDIP Tube

Used in any modern day system or circuit design this PIC12LF1572-I/P microcontroller from Microchip Technology, will make any design more versatile. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 16 MHz. This device is based on the PIC core architecture. This is a 8 bit processor. Its flash program memory is 3.5KB. Its ADC resolution is 10, while its DAC resolution is 5. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 1.8|2.5 V, while its maximum is 3.6|5.5 V.

No Stock Available

Quantity Increments of 1 Minimum 780
  • Manufacturer Lead Time:
    7 Wochen
    • Price: 0,8955 €
    1. 780+0,8955 €
    2. 1000+0,8866 €
    3. 2000+0,8777 €
    4. 2500+0,8689 €
    5. 3000+0,8602 €
    6. 4000+0,8516 €
    7. 5000+0,8431 €
    8. 6000+0,8346 €
    9. 10000+0,8340 €
    10. 20000+0,8257 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.