Microchip TechnologyPIC14000-04/SOMicrocontrollers - MCUs

MCU 8-bit PIC RISC 7KB EPROM 3.3V/5V 28-Pin SOIC W Tube

Microchip Technology's PIC14000-04/SO microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has a maximum clock speed of 4 MHz. Its ADC resolution is 16. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.7 V, while its maximum is 6 V. This device is based on the PIC core architecture. This is a 8 bit processor. Its eprom program memory is 7KB.

No Stock Available

Quantity Increments of 27 Minimum 81
  • Manufacturer Lead Time:
    5 Wochen
    • Price: 8,6301 €
    1. 81+8,6301 €
    2. 108+8,5436 €
    3. 135+8,4580 €
    4. 270+8,3733 €
    5. 540+8,2903 €
    6. 1080+8,2073 €
    7. 2592+8,1252 €
    8. 2700+8,0439 €
    9. 5400+7,9635 €
    10. 10800+7,8839 €

UAV-Bedrohungen wirksam abwehren

So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.