Microchip TechnologyPIC14000-04/SPMicrocontrollers - MCUs

MCU 8-bit PIC RISC 7KB EPROM 3.3V/5V 28-Pin SPDIP Tube

This PIC14000-04/SP microcontroller from Microchip Technology is perfect for users that want a fast CPU. This microcontroller has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has a maximum clock speed of 4 MHz. Its eprom program memory is 7KB. Its ADC resolution is 16. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.7 V, while its maximum is 6 V. This device is based on the PIC core architecture. This is a 8 bit processor.

No Stock Available

Quantity Increments of 1 Minimum 75
  • Manufacturer Lead Time:
    4 Wochen
    • Price: 8,2791 €
    1. 75+8,2791 €
    2. 100+7,9176 €
    3. 105+7,8147 €

UAV-Bedrohungen wirksam abwehren

So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.