Microchip TechnologyPIC16C621A-04/PMicrocontrollers - MCUs

MCU 8-bit PIC RISC 1.75KB EPROM 3.3V/5V 18-Pin PDIP Tube

This PIC16C621A-04/P microcontroller from Microchip Technology will make your CPU more versatile and quick. This microcontroller has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has a maximum clock speed of 4 MHz. This device is based on the PIC core architecture. Its eprom program memory is 1.75KB. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.7 V, while its maximum is 5.5 V. This is a 8 bit processor.

No Stock Available

Quantity Increments of 1 Minimum 300
  • Manufacturer Lead Time:
    6 Wochen
    • Price: 2,4936 €
    1. 300+2,4936 €
    2. 500+2,4692 €
    3. 1000+2,4440 €
    4. 2000+2,4197 €
    5. 2500+2,3954 €
    6. 3000+2,2842 €
    7. 4000+2,2364 €
    8. 5000+2,2260 €
    9. 10000+2,2034 €
    10. 20000+2,1816 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.