Microchip TechnologyPIC16C710-04I/PMicrocontrollers - MCUs
MCU 8-bit PIC RISC 896B EPROM 5V 18-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.15 | |
| Automotive | No |
| PPAP | No |
| PIC16 | |
| RISC | |
| PIC | |
| PIC | |
| 4 | |
| 4 | |
| 8 | |
| EPROM | |
| 896B | |
| 36B | |
| 14KB | |
| Yes | |
| 13 | |
| 1 | |
| 1 | |
| 1 | |
| 4 | |
| 8 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 4 | |
| 5 | |
| 6 | |
| 1000 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 3.3 mm |
| Verpackungsbreite | 6.35 mm |
| Verpackungslänge | 22.86 mm |
| Leiterplatte geändert | 18 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | PDIP |
| 18 | |
| Leitungsform | Through Hole |
Numerous circuit components and their functionalities can be centralized into one single unit with the PIC16C710-04I/P microcontroller from Microchip Technology! This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 4 MHz. This device is based on the PIC core architecture. Its ADC resolution is 8. Its eprom program memory is 896B. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4 V, while its maximum is 6 V. This is a 8 bit processor.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

