Microchip TechnologyPIC16C73A-04I/SPMicrocontrollers - MCUs

MCU 8-bit PIC RISC 7KB EPROM 5V 28-Pin SPDIP Tube

Used in any modern day system or circuit design this PIC16C73A-04I/SP microcontroller from Microchip Technology, will make any design more versatile. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 4 MHz. Its ADC resolution is 8. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4 V, while its maximum is 6 V. This device is based on the PIC core architecture. Its eprom program memory is 7KB. This is a 8 bit processor.

A datasheet is only available for this product at this time.

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.