Microchip TechnologyPIC16C765-I/PTMicrocontrollers - MCUs

MCU 8-bit PIC RISC 14KB EPROM 5V 44-Pin TQFP Tray

This PIC16C765-I/PT microcontroller from Microchip Technology will make your CPU more versatile and quick. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 24 MHz. Its ADC resolution is 8. This device is based on the PIC core architecture. Its eprom program memory is 14KB. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.35 V, while its maximum is 5.25 V. This is a 8 bit processor.

No Stock Available

Quantity Increments of 1 Minimum 160
  • Manufacturer Lead Time:
    6 Wochen
    • Price: 6,9765 €
    1. 160+6,9765 €
    2. 250+6,9068 €
    3. 500+6,8380 €
    4. 1000+6,7692 €
    5. 2000+6,7021 €
    6. 2500+6,6350 €
    7. 3000+6,5688 €
    8. 4000+6,5026 €
    9. 5000+6,4382 €
    10. 10000+6,3737 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.