25-50% Rabatt

Microchip TechnologyPIC16C923-04/LMicrocontrollers - MCUs

MCU 8-bit PIC RISC 7KB EPROM 5V 68-Pin PLCC Tube

With the PIC16C923-04/L microcontroller from Microchip Technology, you can program a circuit to perform tasks that meet your desired specifications. This microcontroller has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has a maximum clock speed of 8 MHz. This device is based on the PIC core architecture. Its eprom program memory is 7KB. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4 V, while its maximum is 6 V. This is a 8 bit processor. Its ADC resolution is 10.

8 Stück: morgen versandbereit

    Total0,95 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2133+
      Manufacturer Lead Time:
      999 Wochen
      Country Of origin:
      Thailand
      • In Stock: 8 Stück
      • Price: 0,9508 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.