Microchip TechnologyPIC16F1526-I/MRMicrocontrollers - MCUs

MCU 8-bit PIC RISC 14KB Flash 3.3V/5V Automotive AEC-Q100 64-Pin QFN EP Tube

With the PIC16F1526-I/MR microcontroller by Microchip Technology, many functions and tasks can be automated to a developer's desired specifications. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 20 MHz. Its flash program memory is 14KB. Its ADC resolution is 10. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.5 V, while its maximum is 5.5 V. This is a 8 bit processor. This device is based on the PIC core architecture.

No Stock Available

Quantity Increments of 40 Minimum 280
  • Manufacturer Lead Time:
    5 Wochen
    • Price: 2,394 €
    1. 280+2,394 €
    2. 320+2,155 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.