Microchip TechnologyPIC16F1783-E/MVMicrocontrollers - MCUs

MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V 28-Pin UQFN EP Tube

This PIC16F1783-E/MV microcontroller from Microchip Technology is perfect for users that want a fast CPU. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a maximum clock speed of 32 MHz. Its flash program memory is 7KB. Its ADC resolution is 12, while its DAC resolution is 8. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.7 V, while its maximum is 5.5 V. This is a 8 bit processor. This device is based on the PIC core architecture.

No Stock Available

Quantity Increments of 1 Minimum 273
  • Manufacturer Lead Time:
    4 Wochen
    • Price: 2,6630 €
    1. 273+2,6630 €
    2. 500+2,6360 €
    3. 1000+2,6100 €
    4. 2000+2,5839 €
    5. 2500+2,5579 €
    6. 3000+2,4388 €
    7. 4000+2,3884 €
    8. 5000+2,3771 €
    9. 10000+2,3528 €
    10. 20000+2,3293 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.