Microchip TechnologyPIC16F1788-I/MLMicrocontrollers - MCUs

MCU 8-bit PIC RISC 28KB Flash 2.5V/3.3V/5V 28-Pin QFN EP Tube

Automate any process or system using this PIC16F1788-I/ML microcontroller from Microchip Technology. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 32 MHz. This is a 8 bit processor. This device is based on the PIC core architecture. Its flash program memory is 28KB. Its ADC resolution is 12, while its DAC resolution is 8/5. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.5 V, while its maximum is 5.5 V.

73 Stück: morgen versandbereit

    Total120,54 €Price for 61

    • (61)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2515+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      Thailand
      • In Stock: 73 Stück
      • Price: 1,9761 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.