Microchip TechnologyPIC16F1788-I/SSMicrocontrollers - MCUs

MCU 8-bit PIC RISC 28KB Flash 2.5V/3.3V/5V 28-Pin SSOP Tube

A microcontroller is used in modern day control systems, this PIC16F1788-I/SS microcontroller from Microchip Technology is ideal for you. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 32 MHz. Its ADC resolution is 12, while its DAC resolution is 8/5. This device is based on the PIC core architecture. This is a 8 bit processor. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.5 V, while its maximum is 5.5 V. Its flash program memory is 28KB.

Auf Lager: 284 Stück

Regional Inventory: 49

    Total1,87 €Price for 1

    49 auf Lager: Versand in vsl. 2 Tagen

    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2327+
      Manufacturer Lead Time:
      4 Wochen
      Country Of origin:
      Thailand
      • In Stock: 49 Stück
      • Price: 1,8702 €
    • (47)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2503+
      Manufacturer Lead Time:
      4 Wochen
      Country Of origin:
      Thailand
      • In Stock: 235 Stück
      • Price: 1,7152 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.