Microchip TechnologyPIC16F1847-I/MLMicrocontrollers - MCUs

MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V 28-Pin QFN EP Tube

Use this programmable PIC16F1847-I/ML microcontroller manufactured by Microchip Technology, to dress up any design. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 32 MHz. This device is based on the PIC core architecture. This is a 8 bit processor. Its ADC resolution is 10. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.5 V, while its maximum is 5.5 V. Its flash program memory is 14KB.

No Stock Available

Quantity Increments of 61 Minimum 366
  • Manufacturer Lead Time:
    4 Wochen
    • Price: 1,7246 €
    1. 366+1,7246 €
    2. 549+1,7125 €
    3. 610+1,6994 €
    4. 915+1,6864 €
    5. 1037+1,6734 €
    6. 1525+1,6603 €
    7. 2501+1,6473 €
    8. 5002+1,6343 €
    9. 7869+1,6212 €
    10. 10004+1,6073 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.