Microchip TechnologyPIC16F1938-E/MLMicrocontrollers - MCUs

MCU 8-bit PIC RISC 28KB Flash 3.3V/5V 28-Pin QFN EP Tube

This PIC16F1938-E/ML microcontroller from Microchip Technology will make your CPU more versatile and quick. This microcontroller has an operating temperature range of -40 °C to 125 °C. It has a maximum clock speed of 32 MHz. Its ADC resolution is 10. Its flash program memory is 28KB. This is a 8 bit processor. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 5.5 V. This device is based on the PIC core architecture.

No Stock Available

Quantity Increments of 61 Minimum 244
  • Manufacturer Lead Time:
    4 Wochen
    • Price: 2,9031 €
    1. 244+2,9031 €
    2. 305+2,8736 €
    3. 549+2,8449 €
    4. 610+2,8171 €
    5. 1037+2,7884 €
    6. 1525+2,6581 €
    7. 2501+2,6033 €
    8. 5002+2,5912 €
    9. 7869+2,5651 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.