Microchip TechnologyPIC16F570-I/SPMicrocontrollers - MCUs

MCU 8-bit PIC RISC 3KB Flash 2.5V/3.3V/5V 28-Pin SPDIP Tube

Automate any process or system using this PIC16F570-I/SP microcontroller from Microchip Technology. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 20 MHz. This device is based on the PIC core architecture. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V. Its flash program memory is 3KB. Its ADC resolution is 8. This is a 8 bit processor.

A datasheet is only available for this product at this time.

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.