Microchip TechnologyPIC16F677T-E/SSMicrocontrollers - MCUs

MCU 8-bit PIC RISC 3.5KB Flash 5V 20-Pin SSOP T/R Automotive AEC-Q100

This PIC16F677T-E/SS microcontroller from Microchip Technology is perfect for users that want a fast CPU. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a maximum clock speed of 20 MHz. This is a 8 bit processor. This device is based on the PIC core architecture. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. Its flash program memory is 3.5KB. Its ADC resolution is 10.

No Stock Available

Quantity Increments of 1600 Minimum 1600
  • Manufacturer Lead Time:
    6 Wochen
    • Price: 2,0748 €
    1. 1600+2,0748 €
    2. 8000+2,0539 €
    3. 16000+2,0339 €
    4. 24000+2,0131 €
    5. 40000+1,9931 €
    6. 48000+1,9853 €
    7. 96000+1,9653 €
    8. 120000+1,9453 €
    9. 200000+1,8967 €
    10. 240000+1,8454 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.