Microchip TechnologyPIC16F877-04I/PQMicrocontrollers - MCUs

MCU 8-bit PIC RISC 14KB Flash 5V 44-Pin MQFP Tray

This PIC16F877-04I/PQ microcontroller from Microchip Technology will make your CPU more versatile and quick. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 4 MHz. This is a 8 bit processor. This device is based on the PIC core architecture. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4 V, while its maximum is 5.5 V. Its flash program memory is 14KB. Its ADC resolution is 10.

No Stock Available

Quantity Increments of 1 Minimum 96
  • Manufacturer Lead Time:
    6 Wochen
    • Price: 8,5340 €
    1. 96+8,5340 €
    2. 100+8,4538 €
    3. 250+8,3737 €
    4. 500+8,2936 €
    5. 1000+8,2892 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.