Microchip TechnologyPIC16F877-20/LMicrocontrollers - MCUs

MCU 8-bit PIC RISC 14KB Flash 5V 44-Pin PLCC Tube

Used in any modern day system or circuit design this PIC16F877-20/L microcontroller from Microchip Technology, will make any design more versatile. This microcontroller has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has a maximum clock speed of 20 MHz. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4 V, while its maximum is 5.5 V. This device is based on the PIC core architecture. This is a 8 bit processor. Its flash program memory is 14KB. Its ADC resolution is 10.

No Stock Available

Quantity Increments of 27 Minimum 81
  • Manufacturer Lead Time:
    6 Wochen
    • Price: 7,5641 €
    1. 81+7,5641 €
    2. 108+7,5154 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.