Microchip TechnologyPIC16F882T-I/SSMicrocontrollers - MCUs

MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V 28-Pin SSOP T/R Automotive AEC-Q100

This PIC16F882T-I/SS microcontroller from Microchip Technology will make your CPU more versatile and quick. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 20 MHz. Its ADC resolution is 10. This device is based on the PIC core architecture. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V. This is a 8 bit processor. Its flash program memory is 3.5KB.

No Stock Available

Quantity Increments of 2100 Minimum 2100
  • Date Code:
    2248+
    Manufacturer Lead Time:
    4 Wochen
    Country Of origin:
    Thailand
    • Price: 1,7434 €
    1. 2100+1,7434 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.