Microchip TechnologyPIC16F887T-I/MLMicrocontrollers - MCUs

MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V 44-Pin QFN EP T/R Automotive AEC-Q100

Numerous circuit components and their functionalities can be centralized into one single unit with the PIC16F887T-I/ML microcontroller from Microchip Technology! This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 20 MHz. Its ADC resolution is 10. This is a 8 bit processor. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V. Its flash program memory is 14KB. This device is based on the PIC core architecture.

No Stock Available

Quantity Increments of 1600 Minimum 1600
  • Manufacturer Lead Time:
    6 Wochen
    • Price: 3,1880 €
    1. 1600+3,1880 €
    2. 8000+3,1566 €
    3. 16000+3,1244 €
    4. 24000+3,0939 €
    5. 40000+3,0626 €
    6. 48000+3,0321 €
    7. 96000+3,0015 €
    8. 120000+2,9719 €
    9. 200000+2,9422 €
    10. 240000+2,9126 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.