Microchip TechnologyPIC16F913-I/SPMicrocontrollers - MCUs

MCU 8-bit PIC RISC 7KB Flash 5V 28-Pin SPDIP Tube

This PIC16F913-I/SP microcontroller from Microchip Technology is perfect for users that want a fast CPU. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 20 MHz. This device is based on the PIC core architecture. Its flash program memory is 7KB. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. Its ADC resolution is 10. This is a 8 bit processor.

Auf Lager: 5 Stück

Quantity Increments of 15 Minimum 15
  • Date Code:
    2124+
    Manufacturer Lead Time:
    5 Wochen
    Country Of origin:
    Thailand
    • Price: 2,9388 €
    1. 15+2,9388 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.