Microchip TechnologyPIC16F916-I/SPMicrocontrollers - MCUs

MCU 8-bit PIC RISC 14KB Flash 5V 28-Pin SPDIP Tube

Automate any process or system using this PIC16F916-I/SP microcontroller from Microchip Technology. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 20 MHz. Its flash program memory is 14KB. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. This is a 8 bit processor. This device is based on the PIC core architecture. Its ADC resolution is 10.

No Stock Available

Quantity Increments of 1 Minimum 165
  • Manufacturer Lead Time:
    7 Wochen
    • Price: 3,3659 €
    1. 165+3,3659 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.