Microchip TechnologyPIC16LC64A-04/LMicrocontrollers - MCUs

MCU 8-bit PIC RISC 3.5KB EPROM 3.3V/5V 44-Pin PLCC Tube

Used in any modern day system or circuit design this PIC16LC64A-04/L microcontroller from Microchip Technology, will make any design more versatile. This microcontroller has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has a maximum clock speed of 4 MHz. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.5 V, while its maximum is 5.5 V. This device is based on the PIC core architecture. Its ADC resolution is 8. Its eprom program memory is 3.5KB. This is a 8 bit processor.

No Stock Available

Quantity Increments of 27 Minimum 81
  • Manufacturer Lead Time:
    4 Wochen
    • Price: 8,7752 €
    1. 81+8,7752 €
    2. 108+8,6875 €
    3. 135+8,6006 €
    4. 270+8,5146 €
    5. 540+8,4294 €
    6. 1080+8,3452 €
    7. 1350+8,2618 €
    8. 2700+8,1792 €
    9. 5400+8,0976 €
    10. 5940+8,0167 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.