Microchip TechnologyPIC16LC774/LMicrocontrollers - MCUs

MCU 8-bit PIC RISC 7KB EPROM 2.5V/3.3V/5V 44-Pin PLCC Tube

This PIC16LC774/L microcontroller from Microchip Technology is perfect for users that want a fast CPU. This microcontroller has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has a maximum clock speed of 20 MHz. This device is based on the PIC core architecture. Its eprom program memory is 7KB. This is a 8 bit processor. Its ADC resolution is 12. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4 V, while its maximum is 5.5 V.

Auf Lager: 14 Stück

Quantity Increments of 27 Minimum 27
  • Date Code:
    2147+
    Manufacturer Lead Time:
    4 Wochen
    Country Of origin:
    Thailand
    • Price: 7,6197 €
    1. 27+7,6197 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.