Microchip TechnologyPIC16LC924-04/LMicrocontrollers - MCUs
MCU 8-bit PIC RISC 7KB EPROM 3.3V/5V 68-Pin PLCC Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.15 | |
| Automotive | No |
| PPAP | No |
| PIC16 | |
| RISC | |
| PIC | |
| PIC | |
| 8 | |
| 8 | |
| 8 | |
| EPROM | |
| 7KB | |
| 176B | |
| 14KB | |
| Yes | |
| I2C/SPI | |
| 25 | |
| 3 | |
| 1 | |
| 1 | |
| 5 | |
| 8 | |
| 32 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| LCD Controller | |
| 2.5 | |
| 3.3|5 | |
| 6 | |
| 1000 | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 4.06(Max) mm |
| Verpackungsbreite | 24.33(Max) mm |
| Verpackungslänge | 24.33(Max) mm |
| Leiterplatte geändert | 68 |
| Standard-Verpackungsname | LCC |
| Lieferantenverpackung | PLCC |
| 68 | |
| Leitungsform | J-Lead |
Numerous circuit components and their functionalities can be centralized into one single unit with the PIC16LC924-04/L microcontroller from Microchip Technology! This microcontroller has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has a maximum clock speed of 4 MHz. This is a 8 bit processor. This device is based on the PIC core architecture. Its ADC resolution is 8. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.5 V, while its maximum is 6 V. Its eprom program memory is 7KB.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

