Microchip TechnologyPIC16LF1516-I/MVMicrocontrollers - MCUs

MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V 28-Pin UQFN EP Tube

In order to make your CPU more versatile use this fantastic PIC16LF1516-I/MV microcontroller from Microchip Technology. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 20 MHz. This device is based on the PIC core architecture. Its flash program memory is 14KB. Its ADC resolution is 10. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.5 V, while its maximum is 3.6 V. This is a 8 bit processor.

No Stock Available

Quantity Increments of 91 Minimum 455
  • Manufacturer Lead Time:
    4 Wochen
    • Price: 1,7644 €
    1. 455+1,7644 €
    2. 546+1,7470 €
    3. 1001+1,7297 €
    4. 2002+1,7124 €
    5. 2548+1,6951 €
    6. 5005+1,6777 €
    7. 5096+1,6613 €
    8. 10010+1,6448 €
    9. 25025+1,6283 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.