Microchip TechnologyPIC16LF1518-I/SSMicrocontrollers - MCUs

MCU 8-bit PIC RISC 28KB Flash 2.5V/3.3V 28-Pin SSOP Tube

Numerous circuit components and their functionalities can be centralized into one single unit with the PIC16LF1518-I/SS microcontroller from Microchip Technology! This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 20 MHz. This device is based on the PIC core architecture. This is a 8 bit processor. Its ADC resolution is 10. Its flash program memory is 28KB. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.5 V, while its maximum is 3.6 V.

No Stock Available

Quantity Increments of 1 Minimum 423
  • Manufacturer Lead Time:
    5 Wochen
    • Price: 1,4214 €
    1. 423+1,4214 €
    2. 500+1,4119 €
    3. 1000+1,4023 €
    4. 2000+1,3919 €
    5. 2500+1,3823 €
    6. 3000+1,3728 €
    7. 4000+1,3623 €
    8. 5000+1,3528 €
    9. 10000+1,3424 €
    10. 20000+1,3319 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.