Microchip TechnologyPIC16LF1519-I/MVMicrocontrollers - MCUs

MCU 8-bit PIC RISC 28KB Flash 2.5V/3.3V 40-Pin UQFN EP Tube

Automate any process or system using this PIC16LF1519-I/MV microcontroller from Microchip Technology. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 20 MHz. This is a 8 bit processor. Its ADC resolution is 10. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.5 V, while its maximum is 3.6 V. Its flash program memory is 28KB. This device is based on the PIC core architecture.

No Stock Available

Quantity Increments of 73 Minimum 292
  • Manufacturer Lead Time:
    4 Wochen
    • Price: 2,4380 €
    1. 292+2,4380 €
    2. 365+2,4136 €
    3. 511+2,3893 €
    4. 730+2,3650 €
    5. 1022+2,3415 €
    6. 1460+2,2320 €
    7. 1533+2,1860 €
    8. 2555+2,1756 €
    9. 5037+2,1538 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.