Microchip TechnologyPIC16LF628-04I/PMicrocontrollers - MCUs

MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V 18-Pin PDIP Tube

With the PIC16LF628-04I/P microcontroller from Microchip Technology, you can program a circuit to perform tasks that meet your desired specifications. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 4 MHz. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V. This device is based on the PIC core architecture. This is a 8 bit processor. Its flash program memory is 3.5KB.

No Stock Available

Quantity Increments of 25 Minimum 175
  • Manufacturer Lead Time:
    6 Wochen
    • Price: 3,6419 €
    1. 175+3,6419 €
    2. 250+3,6058 €
    3. 500+3,5697 €
    4. 1000+3,5344 €
    5. 2000+3,4992 €
    6. 2500+3,4639 €
    7. 3000+3,4295 €
    8. 4000+3,3951 €
    9. 5000+3,3607 €
    10. 10000+3,3271 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.