Microchip TechnologyPIC16LF722A-I/SSMicrocontrollers - MCUs

MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V 28-Pin SSOP Tube

Crucial to any electronic system is this PIC16LF722A-I/SS microcontroller from Microchip Technology, a mini computer that can be programmed to do whatever you want. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 20 MHz. Its flash program memory is 3.5KB. This device is based on the PIC core architecture. This is a 8 bit processor. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.5 V, while its maximum is 3.6 V. Its ADC resolution is 8.

No Stock Available

Quantity Increments of 47 Minimum 517
  • Manufacturer Lead Time:
    6 Wochen
    • Price: 1,2249 €
    1. 517+1,2249 €
    2. 564+1,2128 €
    3. 705+1,2008 €
    4. 940+1,1887 €
    5. 1034+1,1767 €
    6. 1175+1,1647 €
    7. 2350+1,1535 €
    8. 2538+1,1414 €
    9. 5029+1,1303 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.