Microchip TechnologyPIC17C43-16I/PMicrocontrollers - MCUs
MCU 8-bit PIC RISC 8KB EPROM 5V 40-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.15 | |
| Automotive | No |
| PPAP | No |
| PIC17 | |
| RISC | |
| PIC | |
| PIC | |
| 16 | |
| 16 | |
| 8 | |
| EPROM | |
| 8KB | |
| 454B | |
| 128KB | |
| Yes | |
| SCI/USART | |
| 33 | |
| 4 | |
| 2 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 4.5 | |
| 5 | |
| 6 | |
| 1000 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 4.95(Max) |
| Verpackungsbreite | 14.73(Max) |
| Verpackungslänge | 53.21(Max) |
| Leiterplatte geändert | 40 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | PDIP |
| 40 | |
| Leitungsform | Through Hole |
Numerous circuit components and their functionalities can be centralized into one single unit with the PIC17C43-16I/P microcontroller from Microchip Technology! This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 16 MHz. This device is based on the PIC core architecture. This is a 8 bit processor. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. Its eprom program memory is 8KB.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

