Microchip TechnologyPIC17C756A-16/LMicrocontrollers - MCUs
MCU 8-bit PIC RISC 32KB EPROM 5V 68-Pin PLCC Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.15 | |
| Automotive | No |
| PPAP | No |
| PIC17 | |
| RISC | |
| PIC | |
| PIC | |
| 33 | |
| 33 | |
| 8 | |
| EPROM | |
| 32KB | |
| 902B | |
| 128KB | |
| Yes | |
| I2C/SPI/USART | |
| 50 | |
| 4 | |
| 3 | |
| 1 | |
| 12 | |
| 10 | |
| 2 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 3.65 | |
| 5 | |
| 5.5 | |
| 1000 | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 4.06(Max) |
| Verpackungsbreite | 24.33(Max) |
| Verpackungslänge | 24.33(Max) |
| Leiterplatte geändert | 68 |
| Standard-Verpackungsname | LCC |
| Lieferantenverpackung | PLCC |
| 68 | |
| Leitungsform | J-Lead |
Microchip Technology's PIC17C756A-16/L microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has a maximum clock speed of 33 MHz. This device is based on the PIC core architecture. Its ADC resolution is 10. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 3.65 V, while its maximum is 5.5 V. Its eprom program memory is 16KB. This is a 8 bit processor.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

