10-25% Rabatt
Microchip TechnologyPIC18C442-I/PMicrocontrollers - MCUs
MCU 8-bit PIC RISC 16KB PROM 5V 40-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.15 | |
| Automotive | No |
| PPAP | No |
| PIC18 | |
| RISC | |
| PIC | |
| PIC | |
| 40 | |
| 40 | |
| 8 | |
| EPROM | |
| 16KB | |
| 512B | |
| 2MB | |
| Yes | |
| I2C/SPI/USART | |
| 34 | |
| 4 | |
| 2 | |
| 1 | |
| 8 | |
| 10 | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 4.2 | |
| 5 | |
| 5.5 | |
| 1000 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 4.95(Max) mm |
| Verpackungsbreite | 14.73(Max) mm |
| Verpackungslänge | 53.21(Max) mm |
| Leiterplatte geändert | 40 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | PDIP |
| 40 | |
| Leitungsform | Through Hole |
Crucial to any electronic system is this PIC18C442-I/P microcontroller from Microchip Technology, a mini computer that can be programmed to do whatever you want. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 40 MHz. Its ADC resolution is 10. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.2 V, while its maximum is 5.5 V. This device is based on the PIC core architecture. Its eprom program memory is 16KB. This is a 8 bit processor.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

