Microchip TechnologyPIC18C452-I/LMicrocontrollers - MCUs
MCU 8-bit PIC RISC 32KB PROM 5V 44-Pin PLCC Tube
| Compliant | |
| 3A991.a.2 | |
| Obsolete | |
| 8542.31.00.01 | |
| Automotive | No |
| PPAP | No |
| PIC18 | |
| RISC | |
| PIC | |
| PIC | |
| 40 | |
| 40 | |
| 8 | |
| EPROM | |
| 32KB | |
| 1.5KB | |
| 2MB | |
| Yes | |
| I2C/SPI/USART | |
| 34 | |
| 4 | |
| 2 | |
| 1 | |
| 8 | |
| 10 | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 4.2 | |
| 5 | |
| 5.5 | |
| 1000 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 3.87 mm |
| Verpackungsbreite | 16.59 mm |
| Verpackungslänge | 16.59 mm |
| Leiterplatte geändert | 44 |
| Standard-Verpackungsname | LCC |
| Lieferantenverpackung | PLCC |
| 44 | |
| Leitungsform | J-Lead |
Need a strong device that can control other devices in your circuit design? Look no further. This PIC18C452-I/L microcontroller manufactured by Microchip Technology will meet and excel your needs. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 40 MHz. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.2 V, while its maximum is 5.5 V. Its eprom program memory is 32KB. Its ADC resolution is 10. This device is based on the PIC core architecture. This is a 8 bit processor.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

